LIS2HH12TR

DigiKey Part Number
497-15069-2-ND - Tape & Reel (TR)
497-15069-1-ND - Cut Tape (CT)
497-15069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS2HH12TR
Description
ACCELEROMETER 2-8G I2C/SPI 12LGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 5Hz ~ 400Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LIS2HH12TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
16393 (±2g) ~ 4098 (±8g)
Sensitivity (mV/g)
-
Bandwidth
5Hz ~ 400Hz
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Adjustable Bandwidth, Selectable Scale, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥6.01168¥48,093.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.53000¥14.53
10¥11.19800¥111.98
25¥9.32960¥233.24
50¥9.12280¥456.14
100¥8.29350¥829.35
500¥7.25698¥3,628.49
1,000¥6.42762¥6,427.62
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.05000¥15.05
10¥11.59600¥115.96
25¥9.66080¥241.52
50¥9.44660¥472.33
100¥8.58790¥858.79
500¥7.51456¥3,757.28
1,000¥6.65577¥6,655.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.