LIS2DS12TR | |
---|---|
DigiKey Part Number | 497-16261-2-ND - Tape & Reel (TR) 497-16261-1-ND - Cut Tape (CT) 497-16261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2DS12TR |
Description | ACCEL 2-16G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 6.25Hz ~ 3.2kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2DS12TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 4096 (±2g) ~ 512 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 6.25Hz ~ 3.2kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.62V ~ 1.98V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥14.47700 | ¥144.77 |
25 | ¥12.06080 | ¥301.52 |
50 | ¥11.79240 | ¥589.62 |
100 | ¥10.72040 | ¥1,072.04 |
500 | ¥9.38050 | ¥4,690.25 |
1,000 | ¥8.30846 | ¥8,308.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥7.50444 | ¥60,035.52 |