Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,004 In Stock | 1 : ¥71.07000 Cut Tape (CT) 1,000 : ¥39.78858 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | X, Y, Z | ±3g | - | 300 | 1.6kHz (X,Y), 550Hz (Z) | Analog Voltage | 1.8V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 16-LQFN Exposed Pad, CSP | 16-LFCSP-LQ (4x4) | ||
525 In Stock | 1 : ¥641.16000 Tray | - | Tray | Active | Analog | X | - | - | - | 21kHz | Analog Voltage | 3.3V ~ 5.25V | - | -40°C ~ 125°C | Surface Mount | 32-FQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥697.59000 Tray | - | Tray | Active | Digital | X, Y, Z | ±10g, ±20g, ±40g | 51200 (±10g) ~ 12800 (±40g) | - | 1Hz ~ 1kHz | I2C, SPI | 2.25V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±10g, ±20g, ±40g | 51200 (±10g) ~ 12800 (±40g) | - | 1Hz ~ 1kHz | I2C, SPI | 2.25V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) | ||
11 In Stock | 1 : ¥642.44000 Cut Tape (CT) 500 : ¥464.92286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | - | 400 (±2g) ~ 100 (±8g) | 1.5kHz | I2C, SPI | 2.25V ~ 3.6V | Sleep Mode | -40°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) |