BMA456 | |
---|---|
DigiKey Part Number | 828-1075-2-ND - Tape & Reel (TR) 828-1075-1-ND - Cut Tape (CT) 828-1075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMA456 |
Description | ACCEL 2-16G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 5.06Hz ~ 684Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BMA456 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (mV/g) | - | |
Bandwidth | 5.06Hz ~ 684Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.62V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Low Pass Filter, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.02000 | ¥22.02 |
10 | ¥17.97200 | ¥179.72 |
25 | ¥14.58480 | ¥364.62 |
50 | ¥13.56620 | ¥678.31 |
100 | ¥12.88780 | ¥1,288.78 |
500 | ¥10.85300 | ¥5,426.50 |
1,000 | ¥10.17468 | ¥10,174.68 |
5,000 | ¥9.49637 | ¥47,481.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥9.02155 | ¥90,215.50 |