LIS2DW12TR

DigiKey Part Number
497-17718-2-ND - Tape & Reel (TR)
497-17718-1-ND - Cut Tape (CT)
497-17718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LIS2DW12TR
Description
ACCEL 2-16G I2C/SPI 12LGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 400Hz 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LIS2DW12TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
4098 (±2g) ~ 512 (±16g)
Sensitivity (mV/g)
-
Bandwidth
400Hz
Output Type
I2C, SPI
Voltage - Supply
1.62V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-WFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.55000¥19.55
10¥15.07300¥150.73
25¥12.55800¥313.95
50¥12.27920¥613.96
100¥11.16210¥1,116.21
500¥9.76688¥4,883.44
1,000¥8.65067¥8,650.67
5,000¥8.09251¥40,462.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥7.53442¥75,344.20
Manufacturers Standard Package