830M1-0025

DigiKey Part Number
223-830M1-0025TR-ND - Tape & Reel (TR)
223-830M1-0025CT-ND - Cut Tape (CT)
223-830M1-0025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830M1-0025
Description
TRIAXIAL, 25G, T&R
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±25g 2Hz ~ 15kHz 12-LCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Analog
Axis
X, Y, Z
Acceleration Range
±25g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
50
Bandwidth
2Hz ~ 15kHz
Output Type
Analog Voltage
Voltage - Supply
3.3V ~ 5.5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-LCC
Supplier Device Package
12-LCC
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,315.13000¥1,315.13
10¥1,191.86700¥11,918.67
25¥1,150.76840¥28,769.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥1,130.21753¥169,532.63
Manufacturers Standard Package