Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,552 In Stock | 1 : ¥27.03000 Cut Tape (CT) 3,000 : ¥12.62119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 1024 (±2g) ~ 128 (±16g) | - | 1.6kHz | I2C, SPI | 1.71V ~ 3.6V | Adjustable Bandwidth, Sleep Mode, Temperature Sensor | -40°C ~ 105°C | - | - | Surface Mount | 10-VFDFN | 10-DFN (2x2) | ||
14,976 In Stock | 1 : ¥38.08000 Cut Tape (CT) 3,000 : ¥22.34657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g | 1020 (±2g) ~ 255 (±8g) | - | 25Hz ~ 500Hz | I2C, SPI | 2.16V ~ 3.6V | Adjustable Bandwidth, Selectable Scale, Sleep Mode | -40°C ~ 105°C | - | - | Surface Mount | 24-QFN | 24-QFN (4x4) | ||
14,296 In Stock | 1 : ¥45.23000 Cut Tape (CT) 8,000 : ¥19.12200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 4098 (±2g) ~ 128 (±16g) | - | 0.8Hz ~ 800Hz | I2C, SPI | 1.62V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 115°C | Automotive | AEC-Q100 | Surface Mount | 12-VFLGA | 12-LGA (2x2) | ||
916 In Stock | 1 : ¥406.34000 Cut Tape (CT) 500 : ¥376.48070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | X, Y, Z | ±2g, 8g | - | 400 (±2g) ~ 100 (±8g) | 1.5kHz | Analog Voltage | 2.25V ~ 3.6V | Standby Mode | -40°C ~ 125°C | - | - | Surface Mount | 14-CLCC | 14-CLCC (6x6) | ||
70 In Stock | 1 : ¥1,361.75000 Cut Tape (CT) 150 : ¥1,170.28267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog | X, Y, Z | ±25g | - | 50 | 2Hz ~ 15kHz | Analog Voltage | 3.3V ~ 5.5V | Temperature Sensor | -40°C ~ 125°C | - | - | Surface Mount | 12-LCC | 12-LCC | |||
4,811 In Stock | 1 : ¥52.54000 Cut Tape (CT) 5,000 : ¥21.67713 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y | ±2g | 64 | - | 10Hz | I2C | 2.5V ~ 5.5V | - | -20°C ~ 70°C | - | - | Surface Mount | 6-SMD | 6-SMD | ||
7,776 In Stock | 1 : ¥10.59000 Cut Tape (CT) 5,000 : ¥3.97997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 4096 (±2g) ~ 512 (±16g) | - | 1Hz ~ 1kHz | I2C, SPI | 1.62V ~ 3.6V | Selectable Scale | -40°C ~ 85°C | - | - | Surface Mount | 12-TFLGA | 12-LGA (2x2) |