MXC6255XU | |
---|---|
DigiKey Part Number | 1267-1059-2-ND - Tape & Reel (TR) 1267-1059-1-ND - Cut Tape (CT) 1267-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXC6255XU |
Description | ACCELEROMETER 2G I2C 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g 10Hz 6-SMD |
EDA/CAD Models | MXC6255XU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | 64 | |
Sensitivity (mV/g) | - | |
Bandwidth | 10Hz | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Supplier Device Package | 6-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥39.41000 | ¥394.10 |
25 | ¥35.03040 | ¥875.76 |
50 | ¥33.27900 | ¥1,663.95 |
100 | ¥32.40260 | ¥3,240.26 |
500 | ¥27.14844 | ¥13,574.22 |
1,000 | ¥25.39692 | ¥25,396.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥21.67713 | ¥108,385.65 |