MXC6255XC | |
---|---|
DigiKey Part Number | 1267-1058-2-ND - Tape & Reel (TR) 1267-1058-1-ND - Cut Tape (CT) 1267-1058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXC6255XC |
Description | ACCELEROMETER 2G I2C 6SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis ±2g 10Hz 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | 64 | |
Sensitivity (mV/g) | - | |
Bandwidth | 10Hz | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.71059 | ¥29,131.77 |