LIS2HH12TR | |
---|---|
DigiKey Part Number | 497-15069-2-ND - Tape & Reel (TR) 497-15069-1-ND - Cut Tape (CT) 497-15069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LIS2HH12TR |
Description | ACCELEROMETER 2-8G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 5Hz ~ 400Hz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LIS2HH12TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 16393 (±2g) ~ 4098 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 5Hz ~ 400Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥6.01168 | ¥48,093.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥11.19800 | ¥111.98 |
25 | ¥9.32960 | ¥233.24 |
50 | ¥9.12280 | ¥456.14 |
100 | ¥8.29350 | ¥829.35 |
500 | ¥7.25698 | ¥3,628.49 |
1,000 | ¥6.42762 | ¥6,427.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥11.59600 | ¥115.96 |
25 | ¥9.66080 | ¥241.52 |
50 | ¥9.44660 | ¥472.33 |
100 | ¥8.58790 | ¥858.79 |
500 | ¥7.51456 | ¥3,757.28 |
1,000 | ¥6.65577 | ¥6,655.77 |