1609112-8

DigiKey Part Number
CCM1647-ND
Manufacturer
Manufacturer Product Number
1609112-8
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
1609112-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
120/250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 28.09mm x 39.12mm
Panel Thickness
0.210" (5.33mm)
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.49000¥94.49
10¥83.75600¥837.56
25¥80.53480¥2,013.37
50¥77.31340¥3,865.67
210¥73.01838¥15,333.86
420¥66.57564¥27,961.77
630¥62.28049¥39,236.71
1,050¥57.12625¥59,982.56
Manufacturers Standard Package