TLE2074AIDW | |
---|---|
DigiKey Part Number | 296-10430-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2074AIDW |
Description | IC OPAMP JFET 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2074AIDW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6.5mA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥38.89800 | ¥388.98 |
40 | ¥36.77375 | ¥1,470.95 |
120 | ¥31.86975 | ¥3,824.37 |
280 | ¥30.23554 | ¥8,465.95 |
520 | ¥27.13025 | ¥14,107.73 |
1,000 | ¥22.88089 | ¥22,880.89 |
2,520 | ¥21.73686 | ¥54,776.89 |