Power Entry Modules (PEM)

Results: 7
Manufacturer
Adam TechBulginQualtekSCHURTER Inc.TE Connectivity Corcom Filters
Series
703WDC21DD21IECPXSR, Corcom
Connector Style
IEC 320-C13IEC 320-C14
Connector Type
Plug, Female SocketsReceptacle, Male BladesReceptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A15A
Switch Features
-Switch On-OffSwitch On-Off, Illuminated
Accomodates a Fuse
NoYes (Fuse Not Included)
Mounting Type
Free Hanging (In-Line)Panel Mount, FlangePanel Mount, Flange; Through Hole, Right Angle
Termination
Quick Connect - 0.250" (6.3mm)ScrewSolderSolder, Quick Connect - 0.189" (4.8mm)Solder, Solder Eyelet
Features
-Terminating Cover
Fuse Holder, Drawer
-Drawer Sold Separate
Panel Cutout Dimensions
-Rectangular - 27.40mm x 19.80mmRectangular - 30.80mm x 22.80mmRectangular - 31.30mm x 23.30mm
Panel Thickness
0.118" (3.00mm)0.138" (3.50mm)0.138" (3.51mm)-
Material Flammability Rating
-UL94 V-0
Ingress Protection
-IP40
Approval Agency
CCC, cURus, ENECCSA, ENEC, RCM, UL, VDECSA, UL, VDEcULus, ENEC
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
703W-00/52
703W-00/52
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
5,278
In Stock
1 : ¥13.55000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
Terminating Cover
-
Rectangular - 31.30mm x 23.30mm
0.118" (3.00mm)
-
-
CSA, UL, VDE
6ESRM-3
6ESRM-3
PWR ENT RCPT IEC320-C14 PANEL QC
TE Connectivity Corcom Filters
14,489
In Stock
1 : ¥18.14000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange
Quick Connect - 0.250" (6.3mm)
-
-
Rectangular - 27.40mm x 19.80mm
-
-
-
CSA, UL, VDE
PX0587
PX0587
PWR ENT PLUG IEC320-C13 STR SCRW
Bulgin
5,602
In Stock
1 : ¥63.30000
Bulk
Bulk
Active
IEC 320-C13
Plug, Female Sockets
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Free Hanging (In-Line)
Screw
-
-
-
-
UL94 V-0
-
CSA, ENEC, RCM, UL, VDE
DD21.0111.1111
DD21.0111.1111
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
750
In Stock
1 : ¥101.56000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
Switch On-Off
-
Yes (Fuse Not Included)
Panel Mount, Flange; Through Hole, Right Angle
Solder, Quick Connect - 0.189" (4.8mm)
Terminating Cover
Drawer Sold Separate
-
0.138" (3.51mm)
UL94 V-0
IP40
cULus, ENEC
IEC-EW-4
IEC-EW-4
PWR ENT RCPT IEC320-C14 PNL SLDR
Adam Tech
2,902
In Stock
1 : ¥10.51000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
15A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder, Solder Eyelet
-
-
Rectangular - 30.80mm x 22.80mm
-
UL94 V-0
-
CCC, cURus, ENEC
703W-00/53
703W-00/53
PWR ENT RCPT IEC320-C14 PNL SLDR
Qualtek
12,066
In Stock
32,900
Factory
1 : ¥13.55000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
-
-
Rectangular - 31.30mm x 23.30mm
0.118" (3.00mm)
-
-
CSA, UL, VDE
DC21.0024.1111
DC21.0024.1111
PWR ENT MOD RCPT IEC320-C14 PNL
SCHURTER Inc.
512
In Stock
1 : ¥136.45000
Bulk
Bulk
Active
IEC 320-C14
Receptacle, Male Blades - Module
10A
250VAC
3
Unfiltered - Commercial
-
Switch On-Off, Illuminated
-
No
Panel Mount, Flange; Through Hole, Right Angle
Solder
Terminating Cover
-
-
0.138" (3.50mm)
UL94 V-0
IP40
cULus, ENEC
Showing
of 7

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.