Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,578 In Stock 24,900 Factory | 1 : ¥9.69000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
7,745 In Stock | 1 : ¥17.16000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | V-Lock Notch | - | Rectangular - 27.60mm x 19.90mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
14,481 In Stock | 1 : ¥18.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 19.80mm | - | - | - | CSA, UL, VDE | |||
209 In Stock | 1 : ¥80.29000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.059" (1.50mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
194 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.30mm x 19.50mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
991 In Stock | 1 : ¥55.09000 Bulk | Bulk | Active | IEC 320-2-2/E | Plug, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line), Right Angle | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UL, VDE | |||
37 In Stock | 1 : ¥56.45000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Shuttered | - | Rectangular - 32.26mm x 24.77mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
8 In Stock | 1 : ¥21.84000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Front or Rear Side Mount | - | Variable Size | - | UL94 V-0 | - | CSA, ENEC, UL, VDE |