Power Entry Modules (PEM)

Results: 3
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right Angle
Approval Agency
CSA, ENEC, RCM, UL, VDECSA, RCM, UL
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Current Rating - Appliance Inlet
Voltage Rating - Appliance Inlet
Number of Positions
Filter Type
Current Rating - Filter
Switch Features
Current Rating - Circuit Breaker
Accomodates a Fuse
Mounting Type
Termination
Features
Fuse Holder, Drawer
Panel Cutout Dimensions
Panel Thickness
Material Flammability Rating
Ingress Protection
Approval Agency
PX0587
PX0587
PWR ENT PLUG IEC320-C13 STR SCRW
Bulgin
5,597
In Stock
1 : ¥63.30000
Bulk
Bulk
Active
IEC 320-C13
Plug, Female Sockets
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Free Hanging (In-Line)
Screw
-
-
-
-
UL94 V-0
-
CSA, ENEC, RCM, UL, VDE
PX0588
PX0588
PWR ENT PLUG IEC320-C13 R/A SCRW
Bulgin
1,145
In Stock
1 : ¥86.61000
Bulk
Bulk
Active
IEC 320-C13
Plug, Female Sockets
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Free Hanging (In-Line), Right Angle
Screw
-
-
-
-
UL94 V-0
-
CSA, RCM, UL
PX0587/SE
PX0587/SE
PWR ENT PLUG IEC320-C13 R/A SCRW
Bulgin
363
In Stock
1 : ¥71.92000
Bulk
Bulk
Active
IEC 320-C13
Plug, Female Sockets
10A
250VAC
3
Unfiltered - Commercial
-
-
-
No
Free Hanging (In-Line), Right Angle
Screw
-
-
-
-
UL94 V-0
-
CSA, ENEC, RCM, UL, VDE
Showing
of 3

Power Entry Modules (PEM)


Power entry connectors include inlets, outlets, and modules designed to handle power. Some are designed to filter out unwanted frequency (EMI, RFI) from a circuit. These are often thought of as "heavy duty" power connectors as some can handle extremely high amperage or voltage. Connector styles include various IEC and NEMA along with some specialized for different countries. Some feature a circuit breaker and/or switch and different ingress protection (IP) levels.