Plugs and Receptacles
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating (Amps) | Voltage Rating | Number of Positions | Mounting Type | Termination | Features | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥361.72000 Bulk | Bulk | Active | - | Plug, Male Pins | 20A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
6 In Stock | 1 : ¥453.92000 Bulk | Bulk | Active | - | Plug, Female Sockets | 20A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Cover, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
15 In Stock | 1 : ¥363.53000 Bulk | Bulk | Active | - | Plug, Male Pins | 16A | - | 3 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP44 | CE | |||
6 In Stock | 1 : ¥429.37000 Bulk | Bulk | Active | - | Plug, Male Pins | 30A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
3 In Stock | 1 : ¥429.37000 Bulk | Bulk | Active | - | Plug, Male Pins | 30A | 250VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
6 In Stock | 1 : ¥502.69000 Bulk | Bulk | Active | - | Plug, Female Sockets | 30A | 250V | 3 | Free Hanging (In-Line) | Screw | Cable Clamp, Cover, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
4 In Stock | 1 : ¥1,167.11000 Bulk | Bulk | Active | - | Receptacle, Female Sockets | 60A | 250VAC, 3 Phase | 4 | Panel Mount, Flange | Screw | Cover | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus | |||
3 In Stock | 1 : ¥2,236.35000 Bulk | Bulk | Active | - | Plug, Male Pins | 60A | 120/208VAC, 3 Phase | 5 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus | |||
11 In Stock | 1 : ¥5,100.75000 Bulk | Bulk | Active | - | Plug, Male Pins | 100A | 250VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus | |||
4 In Stock | 1 : ¥530.85000 Bulk | Bulk | Active | - | Plug, Female Sockets | 30A | 600VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Cover, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
10 In Stock | 1 : ¥584.37000 Bulk | Bulk | Active | - | Plug, Female Sockets | 20A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Cover, Strain Relief | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus | |||
4 In Stock | 1 : ¥1,852.95000 Bulk | Bulk | Active | - | Receptacle, Male Pins | 60A | 250VAC, 3 Phase | 4 | Panel Mount, Flange | Screw | - | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus | |||
4 In Stock | 1 : ¥6,412.02000 Bulk | Bulk | Active | - | Receptacle, Female Sockets | 30A | 480VAC, 3 Phase | 4 | Outlet Box | Screw | Cover | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus | |||
0 In Stock Check Lead Time | 1 : ¥502.69000 Bulk | Bulk | Active | - | Plug, Female Sockets | 30A | 125V | 3 | Free Hanging (In-Line) | Screw | Cable Clamp, Cover, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
2 In Stock | 1 : ¥361.72000 Bulk | Bulk | Active | - | Plug, Male Pins | 20A | 250VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP44 | cULus | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Plug, Male Pins | 20A | 480VAC, 3 Phase | 4 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | cULus | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | Plug, Male Pins | 32A | - | 3 | Free Hanging (In-Line) | Screw | Cable Clamp, Strain Relief | - | - | UL94 V-0 | IP67 - Dust Tight, Waterproof | CE |