Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cable Clamp, Cover, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP44 | |
Approval Agency | cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥502.69000 | ¥502.69 |
10 | ¥461.27600 | ¥4,612.76 |
25 | ¥443.53320 | ¥11,088.33 |
50 | ¥428.74880 | ¥21,437.44 |
100 | ¥405.09390 | ¥40,509.39 |