AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥422.83000 Bulk | Bulk | Obsolete | 230VAC | Square - 127mm L x 127mm H | 38.00mm | 88.4 CFM (2.47m³/min) | - | Ball | Tubeaxial | - | 37.0dB(A) | 13.00W | 2250 RPM | 2 Terminals | - | -22 ~ 131°F (-30 ~ 55°C) | CE, CSA, UL, VDE | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 115VAC | Square - 127mm L x 127mm H | 38.00mm | 121.3 CFM (3.40m³/min) | - | Ball | Tubeaxial | - | 47.0dB(A) | 17.00W | - | 2 Wire Leads | - | - | - | - | |||
30 In Stock | 1 : ¥516.43000 Bulk | Bulk | Obsolete | 115VAC | Square - 127mm L x 127mm H | 38.00mm | 121.2 CFM (3.39m³/min) | - | Sintec | Tubeaxial | - | 47.0dB(A) | 17.00W | - | 2 Terminals | - | - | - | 1.3 lbs (589.7 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 115VAC | Square - 127mm L x 127mm H | 38.00mm | 105.9 CFM (2.97m³/min) | - | Sintec | Tubeaxial | - | 41.0dB(A) | 14.00W | - | 2 Terminals | - | - | - | - | |||
9 In Stock | 1 : ¥435.58000 Bulk | Bulk | Obsolete | 230VAC | Square - 127mm L x 127mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Sintec | Tubeaxial | - | 43.0dB(A) | 18.00W | 2700 RPM | 2 Terminals | - | -4 ~ 122°F (-20 ~ 50°C) | CE, CSA, UL, VDE | - | |||
6 In Stock | 1 : ¥481.57000 Bulk | Bulk | Obsolete | 115VAC | Square - 127mm L x 127mm H | 38.00mm | 121.2 CFM (3.39m³/min) | - | Sintec | Tubeaxial | - | 46.0dB(A) | 17.00W | - | 2 Terminals | - | - | - | - | |||
23 In Stock | 1 : ¥482.51000 Bulk | Bulk | Obsolete | 115VAC | Square - 127mm L x 127mm H | 38.00mm | 95.4 CFM (2.67m³/min) | - | Ball | Tubeaxial | - | 40.0dB(A) | 12.00W | 2500 RPM | 2 Terminals | - | -22 ~ 131°F (-30 ~ 55°C) | CE, CSA, UL, VDE | - | |||
9 In Stock | 1 : ¥545.24000 Bulk | Bulk | Obsolete | 115VAC | Square - 127mm L x 127mm H | 38.00mm | 121.3 CFM (3.40m³/min) | - | Ball | Tubeaxial | - | 47.0dB(A) | 17.00W | 3100 RPM | 2 Terminals | - | -22 ~ 167°F (-30 ~ 75°C) | CE, CSA, UL, VDE | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 115VAC | Square - 127mm L x 127mm H | 38.00mm | 121.2 CFM (3.39m³/min) | - | Ball | Tubeaxial | - | 47.0dB(A) | 17.00W | - | 2 Terminals | - | - | - | 1.3 lbs (589.7 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 230VAC | Square - 127mm L x 127mm H | 38.00mm | 121.2 CFM (3.39m³/min) | 0.261 in H2O (65.0 Pa) | Ball | Tubeaxial | - | 46.0dB(A) | 17.00W | 3100 RPM | 2 Wire Leads | - | -22 ~ 167°F (-30 ~ 75°C) | CCC, CE, CSA, UL, VDE | 1.3 lbs (589.7 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 115VAC | Square - 127mm L x 127mm H | 38.00mm | 121.3 CFM (3.40m³/min) | - | Ball | Tubeaxial | - | 47.0dB(A) | 17.00W | - | 2 Wire Leads | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 230VAC | Square - 127mm L x 127mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 44.0dB(A) | 18.00W | 2750 RPM | 2 Terminals | - | -22 ~ 140°F (-30 ~ 60°C) | CE, CSA, UL, VDE | - |