AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
634 In Stock | 1 : ¥411.63000 Bulk | Bulk | Obsolete | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 102.3 CFM (2.86m³/min) | 0.243 in H2O (60.7 Pa) | Ball | Tubeaxial | - | 38.0dB | 18.00W | 1650 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock | 30 : ¥378.34933 Bulk | Bulk | Obsolete | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 166.0 CFM (4.65m³/min) | 0.472 in H2O (117.6 Pa) | Ball | Tubeaxial | - | 50.0dB | 26.00W | 2600 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock | 30 : ¥437.90633 Box | Box | Obsolete | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 0.863 in H2O (215.0 Pa) | Ball | Tubeaxial | - | 56.0dB | 32.00W | 3200 RPM | 2 Terminals | IP54 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) | |||
0 In Stock | 30 : ¥806.47067 Bulk | Bulk | Obsolete | 200VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 212.0 CFM (5.94m³/min) | 0.865 in H2O (215.6 Pa) | Ball | Tubeaxial | - | 56.0dB | 33.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock | 30 : ¥806.47067 Bulk | Bulk | Obsolete | 220VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 212.0 CFM (5.94m³/min) | 0.865 in H2O (215.6 Pa) | Ball | Tubeaxial | - | 56.0dB | 38.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock Check Lead Time | 30 : ¥806.47067 Bulk | Bulk | Active | 240VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 166.0 CFM (4.65m³/min) | 0.472 in H2O (117.6 Pa) | Ball | Tubeaxial | - | 50.0dB | 26.00W | 2600 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 212.0 CFM (5.94m³/min) | 0.865 in H2O (215.6 Pa) | Ball | Tubeaxial | - | 56.0dB | 32.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 166.0 CFM (4.65m³/min) | 0.472 in H2O (117.6 Pa) | Ball | Tubeaxial | - | 50.0dB | 22.00W | 2600 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 0.863 in H2O (215.0 Pa) | Ball | Tubeaxial | - | 56.0dB | 35.00W | 3200 RPM | 2 Terminals | IP54 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 187.1 CFM (5.24m³/min) | 0.655 in H2O (163.2 Pa) | Ball | Tubeaxial | - | 53.0dB | 38.00W | 3150 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 2 lbs (907.2 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 187.1 CFM (5.24m³/min) | 0.655 in H2O (163.2 Pa) | Ball | Tubeaxial | - | 53.0dB | 40.00W | 3150 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 2 lbs (907.2 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 115VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 187.1 CFM (5.24m³/min) | 0.655 in H2O (163.2 Pa) | Ball | Tubeaxial | - | 53.0dB | 38.00W | 3150 RPM | 2 Terminals | IP54 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 2.1 lbs (952.5 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 230VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 187.1 CFM (5.24m³/min) | 0.655 in H2O (163.2 Pa) | Ball | Tubeaxial | - | 53.0dB | 40.00W | 3150 RPM | 2 Terminals | IP54 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 2.1 lbs (952.5 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 0.863 in H2O (215.0 Pa) | Ball | Tubeaxial | - | 56.0dB | 33.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 200VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 0.863 in H2O (215.0 Pa) | Ball | Tubeaxial | - | 56.0dB | 33.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 0.863 in H2O (215.0 Pa) | Ball | Tubeaxial | - | 56.0dB | 38.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 240VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 187.1 CFM (5.24m³/min) | 0.655 in H2O (163.2 Pa) | Ball | Tubeaxial | - | 53.0dB | 39.00W | 3150 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 2.1 lbs (952.5 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 240VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 212.0 CFM (5.94m³/min) | 0.865 in H2O (215.6 Pa) | Ball | Tubeaxial | - | 56.0dB | 34.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 102.3 CFM (2.86m³/min) | 0.243 in H2O (60.7 Pa) | Ball | Tubeaxial | - | 38.0dB | 18.00W | 1650 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 240VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 102.3 CFM (2.86m³/min) | 0.243 in H2O (60.7 Pa) | Ball | Tubeaxial | - | 38.0dB | 18.00W | 1650 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.8 lbs (816.5 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 240VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 187.1 CFM (5.24m³/min) | 0.655 in H2O (163.2 Pa) | Ball | Tubeaxial | - | 53.0dB | 39.00W | 3150 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 2 lbs (907.2 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 100VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 0.863 in H2O (215.0 Pa) | Ball | Tubeaxial | - | 56.0dB | 33.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 200VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 0.863 in H2O (215.0 Pa) | Ball | Tubeaxial | - | 56.0dB | 33.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 0.863 in H2O (215.0 Pa) | Ball | Tubeaxial | - | 56.0dB | 38.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 240VAC | Rectangular/Rounded - 172mm L x 150mm H | 38.00mm | 211.8 CFM (5.93m³/min) | 0.863 in H2O (215.0 Pa) | Ball | Tubeaxial | - | 56.0dB | 34.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 1.9 lbs (861.8 g) |