5915PC-24T-B10-A00 | |
---|---|
DigiKey Part Number | P15010-ND |
Manufacturer | |
Manufacturer Product Number | 5915PC-24T-B10-A00 |
Description | FAN AXIAL 172X38MM 240VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 240VAC Rectangular/Rounded - 172mm L x 150mm H Ball 102.3 CFM (2.86m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 5915PC-24T-B10-A00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 240VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 38.00mm | |
Air Flow | 102.3 CFM (2.86m³/min) | |
Static Pressure | 0.243 in H2O (60.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 38.0dB | |
Power (Watts) | 18.00W | |
RPM | 1650 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |