AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61 In Stock | 1 : ¥206.49000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 60mm L x 60mm H | 25.50mm | 17.0 CFM (0.476m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 35.0dB(A) | 2.30W | 4500 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | - | 0.154 lb (69.85 g) | |||
79 In Stock | 1 : ¥289.13000 Bulk | Bulk | Active | 115/230VAC | Square - 60mm L x 60mm H | 25.00mm | 19.1 ~ 19.4 CFM (0.535 ~ 0.543m³/min) | 0.170/0.180 in H2O (42.3/44.8 Pa) | Ball | Tubeaxial | Dual Speed, Dual Voltage, Electronic Commutation (EC), Thermal Overload Protector (TOP) | 31.0dB(A) | 2.00W, 2.40W | 3850/3950 RPM | 2 Wire Leads | - | - | - | 0.133 lb (60.33 g) | |||
76 In Stock | 1 : ¥371.76000 Bulk | Bulk | Active | 115/230VAC | Square - 60mm L x 60mm H | 25.00mm | 19.1 ~ 19.4 CFM (0.535 ~ 0.543m³/min) | 0.170/0.180 in H2O (42.3/44.8 Pa) | Ball | Tubeaxial | Dual Speed, Dual Voltage, Electronic Commutation (EC), Thermal Overload Protector (TOP) | 31.0dB(A) | 2.00W, 2.40W | 3850/3950 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | ATEX | 0.133 lb (60.33 g) | |||
0 In Stock Check Lead Time | 100 : ¥177.40590 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 60mm L x 60mm H | 25.50mm | 17.0 CFM (0.476m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC), Parylene Coating | 35.0dB(A) | 2.30W | 4500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | - | - | 0.154 lb (69.85 g) |