AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥124.71000 Box | Box | Active | 220VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 73.3 CFM (2.05m³/min) | 0.140 in H2O (34.9 Pa) | Sleeve | Tubeaxial | - | 37.7dB(A) | 9.70W | 2400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
118 In Stock | 1 : ¥124.71000 Box | Box | Active | 220VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 52.4 CFM (1.47m³/min) | 0.080 in H2O (19.9 Pa) | Sleeve | Tubeaxial | - | 29.9dB(A) | 7.10W | 1800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
174 In Stock | 1 : ¥134.23000 Box | Box | Active | 220VAC | Square - 120mm L x 120mm H | 25.8mm | 53.9 CFM (1.51m³/min) | 0.100 in H2O (24.9 Pa) | Sleeve | Tubeaxial | - | 37.3dB(A) | 11.50W | 2000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |