AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,448 In Stock 10,440 Factory | 1 : ¥173.76000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 110.0 CFM (3.08m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 42.0dB | 15.00W | 3000 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
1,118 In Stock 1,160 Factory | 1 : ¥173.76000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 51.0 CFM (1.43m³/min) | 0.150 in H2O (37.4 Pa) | Ball | Tubeaxial | - | 25.0dB | 8.00W | 1600 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
2,624 In Stock | 1 : ¥262.94000 Box | Box | Active | 120VAC | Square - 120mm L x 120mm H | 38.00mm | 131.0 CFM (3.67m³/min) | 0.490 in H2O (122.1 Pa) | Ball | Tubeaxial | - | 47.0dB | 22.00W | 3300 RPM | 2 Terminals | - | 14 ~ 149°F (-10 ~ 65°C) | cURus, TUV | 1.1 lbs (499.0 g) |