AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
312 In Stock | 1 : ¥261.75000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 25.00mm | 38.9 CFM (1.09m³/min) | 0.247 in H2O (61.5 Pa) | Ball | Tubeaxial | Electronic Commutation (EC) | 31.0dB(A) | 4.50W | 3500 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus | - | |||
500 In Stock | 1 : ¥242.20000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 25.50mm | 39.0 CFM (1.09m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC), Parylene Coating | 31.0dB(A) | 4.50W | 3500 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | - | - | 0.209 lb (94.89 g) | |||
81 In Stock | 1 : ¥264.73000 Box | Box | Active | 110/220VAC | Square - 80mm L x 80mm H | 38.00mm | 60.0 CFM (1.68m³/min) | 0.500 in H2O (124.5 Pa) | Ball | Tubeaxial | Dual Voltage, Electronic Commutation (EC) | 50.0dB | 6.30W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | 0.397 lb (180.08 g) | |||
0 In Stock Check Lead Time | 1 : ¥210.49000 Bulk | Bulk | Active | 100 ~ 240VAC | Square - 80mm L x 80mm H | 25.50mm | 39.0 CFM (1.09m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Auto Restart, Electronic Commutation (EC) | 31.0dB(A) | 4.50W | 3500 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 0.209 lb (94.89 g) |