AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥797.96000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 20V | 6A | 120 W | 150mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
67 In Stock | 1 : ¥462.11000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 6.67A | 120 W | 150mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
43 In Stock | 1 : ¥462.11000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 9A | 108 W | 150mW (Max) | - | Medical | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
43 In Stock | 1 : ¥462.11000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 6.67A | 120 W | 150mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
34 In Stock | 1 : ¥462.11000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 8A | 120 W | 150mW (Max) | - | Medical | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
142 In Stock | 1 : ¥493.31000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 2.5A | 120 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
84 In Stock | 1 : ¥637.71000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
117 In Stock | 1 : ¥644.04000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 9A | 108 W | 210mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
24 In Stock | 1 : ¥462.11000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 20V | 6A | 120 W | 150mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
23 In Stock | 1 : ¥462.11000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 9A | 108 W | 150mW (Max) | - | Medical | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C8 | 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
14 In Stock | 1 : ¥462.11000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
22 In Stock | 1 : ¥637.14000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 8A | 120 W | 150mW (Max) | - | Medical | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C8 | 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
18 In Stock | 1 : ¥689.27000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 2.5A | 120 W | 150mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
4 In Stock | 1 : ¥797.96000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 6.3A | 120 W | 150mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
0 In Stock Check Lead Time | 250 : ¥637.16044 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 2.5A | 120 W | 150mW (Max) | Positive Center | Medical | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C14 | 6.50" L x 2.60" W x 1.54" H (165.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 60601-1 | |||
0 In Stock Check Lead Time | 250 : ¥530.10812 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 8A | 120 W | 210mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C6 | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 250 : ¥530.10812 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 16V | 7.5A | 120 W | 210mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C6 | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 250 : ¥530.10812 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 6.6A | 119 W | 210mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C6 | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 250 : ¥530.10812 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 6.3A | 120 W | 210mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C6 | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 250 : ¥530.10812 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 20V | 6A | 120 W | 210mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C6 | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 250 : ¥530.10812 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 250 : ¥530.10812 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 30V | 4A | 120 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 250 : ¥530.10812 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 2.5A | 120 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 250 : ¥530.10812 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 56V | 2.14A | 120 W | 210mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C6 | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 250 : ¥530.10812 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 8A | 120 W | 210mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 |