L6R120D-240 | |
---|---|
DigiKey Part Number | 2103-L6R120D-240-ND |
Manufacturer | |
Manufacturer Product Number | L6R120D-240 |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.61" L x 2.60" W x 1.54" H (168.0mm x 66.0mm x 39.0mm) | |
Approval Agency | CE, cULus, EN, FCC, TUV | |
Standard Number | 62368-1 | |
Weight | 1.301 lb (590.0 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥637.71000 | ¥637.71 |
5 | ¥627.76400 | ¥3,138.82 |
10 | ¥597.86600 | ¥5,978.66 |
25 | ¥558.00680 | ¥13,950.17 |
50 | ¥548.04400 | ¥27,402.20 |