AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
421 In Stock | 1 : ¥136.04000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
154 In Stock | 1 : ¥130.21000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
573 In Stock | 1 : ¥137.27000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
512 In Stock | 1 : ¥93.59000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5.9V | 2A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
837 In Stock | 1 : ¥146.71000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 5.9V | 2A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥93.62967 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 660mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥93.62967 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 800mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥93.62967 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥96.49695 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 9V | 1.33A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 540 : ¥112.37763 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
12 In Stock | 1 : ¥130.21000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
20 In Stock | 1 : ¥130.21000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 240 : ¥119.88846 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
11 In Stock | 1 : ¥137.27000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
57 In Stock | 1 : ¥136.04000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥93.62967 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥93.62967 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥93.62967 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 800mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥93.62967 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 800mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥93.62967 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 800mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥93.62967 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 660mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥93.62967 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 660mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥93.62967 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 18V | 660mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥93.62967 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 600 : ¥93.62967 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | IEC 320-C8 | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |