SDI12-12-UD-P5 | |
---|---|
DigiKey Part Number | 102-3634-ND |
Manufacturer | |
Manufacturer Product Number | SDI12-12-UD-P5 |
Description | AC/DC DESKTOP ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI12-12-UD-P5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 2.95" L x 1.89" W x 1.18" H (75.0mm x 48.0mm x 30.0mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.21000 | ¥130.21 |
5 | ¥126.71000 | ¥633.55 |
10 | ¥119.67400 | ¥1,196.74 |
25 | ¥112.63840 | ¥2,815.96 |
50 | ¥105.59780 | ¥5,279.89 |
100 | ¥98.55790 | ¥9,855.79 |
250 | ¥95.03768 | ¥23,759.42 |
500 | ¥93.62970 | ¥46,814.85 |