AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265 In Stock | 1 : ¥152.62000 Bag | Bag | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 2.5A | 30 W | 100mW | Positive Center | Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | Multi-Blade (Included) | 2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm) | CB, CCC, CE, cURus, FCC, TUV | 60601-1 | |||
14 In Stock | 1 : ¥101.88000 Bag | Bag | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 4A | 20 W | 100mW | Positive Center | Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | Multi-Blade (Included) | 2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm) | CB, CCC, CE, cURus, FCC, TUV | 60601-1 | |||
100 In Stock | 1 : ¥102.46000 Bag | Bag | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 1.25A | 30 W | 100mW | Positive Center | Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | Multi-Blade (Included) | 2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm) | CB, CCC, CE, cURus, FCC, TUV | 60601-1 | |||
47 In Stock | 1 : ¥103.20000 Bag | Bag | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 48V | 620mA | 30 W | 100mW | Positive Center | Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | Multi-Blade (Included) | 2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm) | CB, CCC, CE, cURus, FCC, TUV | 60601-1 | |||
43 In Stock | 1 : ¥107.30000 Bag | Bag | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 15V | 2A | 30 W | 100mW | Positive Center | Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 47" (1.20m) | Multi-Blade (Included) | 2.90" L x 1.69" W x 1.28" H (73.6mm x 42.8mm x 32.5mm) | CB, CCC, CE, cURus, FCC, TUV | 60601-1 |