AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
368 In Stock | 1 : ¥71.92000 Bag | Bag | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 2.4A | 12 W | 100mW | - | Medical | Level VI | 0°C ~ 60°C | USB A Receptacle | 70.9" (1.80m) | Multi-Blade (Included) | 2.20" L x 1.46" W x 1.26" H (55.9mm x 37.1mm x 32.0mm) | CB, CE, cURus, FCC, TUV | 60601-1 | |||
489 In Stock | 1 : ¥70.11000 Bag | Bag | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 24V | 500mA | 12 W | 100mW | Positive Center | Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade (Included) | 2.20" L x 1.46" W x 1.26" H (55.9mm x 37.1mm x 32.0mm) | CB, CE, cURus, FCC, TUV | 60601-1 | |||
220 In Stock | 1 : ¥70.28000 Bag | Bag | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 15V | 800mA | 12 W | 100mW | Positive Center | Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade (Included) | 2.20" L x 1.46" W x 1.26" H (55.9mm x 37.1mm x 32.0mm) | CB, CE, cURus, FCC, TUV | 60601-1 | |||
490 In Stock | 1 : ¥71.92000 Bag | Bag | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 5V | 2.4A | 12 W | 100mW | Positive Center | Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade (Included) | 2.20" L x 1.46" W x 1.26" H (55.9mm x 37.1mm x 32.0mm) | CB, CE, cURus, FCC, TUV | 60601-1 | |||
2 In Stock | 1 : ¥100.00000 Bag | Bag | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 12V | 1A | 12 W | 100mW | Positive Center | Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 70.9" (1.80m) | Multi-Blade (Sold Separately) | 2.20" L x 1.46" W x 1.26" H (55.9mm x 37.1mm x 32.0mm) | CB, CE, cURus, FCC, TUV | 60601-1 |