AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,243 In Stock | 1 : ¥60.75000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | CE, cULus | - | |||
6,127 In Stock | 1 : ¥80.21000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | CE, cULus | - | |||
5,642 In Stock | 1 : ¥84.73000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | USB Micro | - | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | AS/NZS, cULus, IEC, PSE | CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1 | |||
21,465 In Stock | 1 : ¥80.21000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | CE, cULus | - | |||
251 In Stock | 1 : ¥55.33000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 85 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 45°C | USB A Receptacle | - | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | CE, C-tick, cULus | - | |||
81,403 In Stock | 1 : ¥55.33000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 85 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 45°C | USB A Receptacle | - | NEMA 1-15P, Multi-Blade (Sold Separately) | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | CE, C-tick, cULus | - |