GST280A24-C6P

DigiKey Part Number
1866-2122-ND
Manufacturer
Manufacturer Product Number
GST280A24-C6P
Description
AC/DC DESKTOP ADAPTER 24V 280W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24V 280 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
11.67A
Power (Watts)
280 W
No Load Power Consumption
500mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Rectangular, 6 Position
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm)
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥701.91000¥701.91
5¥669.07600¥3,345.38
10¥639.52100¥6,395.21
25¥620.64240¥15,516.06