AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
262 In Stock | 1 : ¥172.00000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 1.67A | 40 W | 100mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | CB, CE, cURus, TUV | - | |||
608 In Stock | 1 : ¥228.15000 Box | Box | Not For New Designs | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 50°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | NEMA 1-15P | 3.68" L x 1.38" W x 2.03" H (93.5mm x 35.0mm x 51.5mm) | CB, cULus | - | |||
1,020 In Stock | 1 : ¥275.85000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | Positive Center | Medical | Level VI | -30°C ~ 70°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 5.71" L x 2.36" W x 1.26" H (145.0mm x 60.0mm x 32.0mm) | CB, CE, cRUus, TUV | - | |||
154 In Stock 160 Factory | 1 : ¥134.31000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 2.5A | 60 W | 150mW (Max) | Positive Center | ITE (Commercial) | Level VI | -10°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 47.2" (1.20m) | IEC 320-C8 | 4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm) | BSMI, CB Scheme, CE, EN, KC, SIQ, UL | 50581; 55015; 55024; 61000-3-2; 61000-3-3; 61347-1; 61347-2-13; 62384 | |||
995 In Stock | 1 : ¥142.11000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.5A | 60 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | IEC 320-C14 | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
47 In Stock | 1 : ¥270.27000 Box | Box | Not For New Designs | North America | Wall Mount (Class II) | Fixed Blade | 80 ~ 264 VAC | 24V | 2.5A | 60 W | - | Positive Center | Medical | 88% | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | NEMA 1-15P | 2.97" L x 1.26" W x 1.87" H (75.5mm x 32.0mm x 47.5mm) | CB, FCC, UR | - |