658

DigiKey Part Number
1528-1519-ND
Manufacturer
Manufacturer Product Number
658
Description
AC/DC DESKTOP ADAPTER 5V 50W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5V 50 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
10A
Power (Watts)
50 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Output Connector
-
Cord Length
44" (1.12m)
Input Connector
IEC 320-C14
Size / Dimension
5.50" L x 2.40" W x 1.30" H (139.7mm x 61.0mm x 33.0mm)
Approval Agency
cULus
Weight
0.926 lb (420.03 g)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥245.88000¥245.88
Manufacturers Standard Package