44ATM090T-P120

DigiKey Part Number
2882-44ATM090T-P120-ND
Manufacturer
Manufacturer Product Number
44ATM090T-P120
Description
AC/DC DESKTOP ADAPTER 12V 84W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 84 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
7A
Power (Watts)
84 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI
Operating Temperature
-
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
6.30" L x 2.52" W x 1.38" H (160.0mm x 64.0mm x 35.0mm)
Approval Agency
CB, CE, cULus, FCC, PSE, TUV, UKCA
Standard Number
60601-1
Weight
1.808 lb (820 g)
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥509.42000¥509.42
5¥501.48800¥2,507.44
10¥477.61400¥4,776.14
25¥445.77280¥11,144.32
50¥437.81240¥21,890.62
100¥423.48390¥42,348.39