AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
682 In Stock | 1 : ¥364.99000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 10A | 120 W | 500mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.3mm x 75.6mm x 25.4mm) | CB, CE, CCC, cULus, FCC, GS, TUV, VCCI | 60950-1; 62368-1 | |||
174 In Stock | 1 : ¥413.76000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 11.5A | 138 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
488 In Stock | 1 : ¥415.40000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 10A | 120 W | 210mW | Positive Center | Medical | Level VI | 0°C ~ 60°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | 47" (1.20m) | IEC 320-C14 | 5.40" L x 2.30" W x 1.30" H (137.2mm x 58.4mm x 33.0mm) | CB, CE, cURus, FCC, TUV | 60601-1 | |||
414 In Stock | 1 : ¥485.74000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 10A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) | CB, CCC, UL, GS | 62368-1 | |||
589 In Stock | 1 : ¥512.77000 Box | Box | Active | North America | Desktop (Class II) | Cord | 90 ~ 264 VAC | 12V | 10A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -40°C ~ 70°C | Power DIN, 4 Pin | 11.8" (300.00mm) | NEMA 1-15P | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | cULus, FCC | - | |||
101 In Stock | 1 : ¥543.10000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 10A | 120 W | 150mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 35.4" (0.9m) | IEC 320-C8 | 6.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm) | CB, CCC, CE, CSA, KC, PSE, TUV, UL | 60601-1; 62368-1 | |||
29 In Stock | 1 : ¥658.48000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 12.5A | 120 W | 150mW | - | ITE (Commercial), Medical | Level VI | -20°C ~ 70°C (With Derating) | Power DIN, 4 Pin | 37.4" (0.95m) | IEC 320-C8 | 5.91" L x 2.76" W x 1.50" H (150.0mm x 70.0mm x 38.0mm) | CE, UKCA | 60601-1; 62368-1 | |||
16 In Stock | 1 : ¥421.39000 Bag | Bag | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 10A | 120 W | 150mW | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 5.96" L x 2.98" W x 1.00" H (151.4mm x 75.7mm x 25.4mm) | CE, cULus, GS, TUV | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥352.19000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 8.5A | 102 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
0 In Stock Check Lead Time | 1 : ¥543.10000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 10A | 120 W | 150mW (Max) | - | ITE (Commercial), Medical | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 35.4" (0.9m) | IEC 320-C14 | 6.73" L x 2.67" W x 1.49" H (171.0mm x 68.0mm x 38.0mm) | CB, CCC, CE, CSA, KC, PSE, TUV, UL | 60601-1; 62368-1 | |||
0 In Stock 70 Factory Check Lead Time | 1 : ¥639.52000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 10A | 120 W | 500mW (Max) | - | ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.69" L x 3.35" W x 1.57" H (170.0mm x 85.0mm x 40.0mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 504 : ¥378.80619 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 7.5A | 90 W | 210mW | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 40°C | Power DIN, 4 Pin | 47" (1.20m) | IEC 320-C6 | 5.26" L x 2.11" W x 1.30" H (133.5mm x 53.5mm x 33.0mm) | CE, cULus, FCC, PSE, UKCA | 62368-1 |