AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
245 In Stock | 1 : ¥67.07000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 1.3A | 12 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | cETLus | - | |||
1,074 In Stock 436 Factory | 1 : ¥108.20000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 9V | 2.5A | 23 W | 100mW (Max) | Negative Center | ITE (Commercial) | Level VI | 0°C ~ 45°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade | 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) | CE, cETLus, FCC, GS, RCM | - | |||
185 In Stock | 1 : ¥110.83000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 9V | 2A | 18 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -30°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C14 | 3.66" L x 2.13" W x 1.42" H (93.0mm x 54.0mm x 36.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
246 In Stock | 1 : ¥128.07000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 5V | 4A | 20 W | 100mW (Max) | Positive Center | Medical | Level V | -25°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | IEC 320-C8 | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | CB, CE, cRUus, TUV | - | |||
51 In Stock 1,189 Factory | 1 : ¥125.11000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 9V | 2.5A | 23 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 45°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | Multi-Blade | 3.02" L x 1.87" W x 1.38" H (76.8mm x 47.5mm x 35.0mm) | CE, cETLus, FCC, GS, RCM | - | |||
1 In Stock | 1 : ¥137.67000 Box | Box | Not For New Designs | International | Desktop (Class II) | Cord | 90 ~ 264 VAC | 9V | 1.66A | 15 W | 75mW | Positive Center | ITE (Commercial) | 84% | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47" (1.20m) | IEC 320-C8 | 3.15" L x 1.54" W x 1.09" H (80.0mm x 39.0mm x 27.7mm) | CB, CE, cULus, EAC, FCC, GS, TUV, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥137.67000 Box | Box | Not For New Designs | International | Desktop (Class I) | Cord | 90 ~ 264 VAC | 9V | 1.66A | 15 W | 75mW | Positive Center | ITE (Commercial) | 84% | -20°C ~ 70°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47" (1.20m) | IEC 320-C14 | 3.37" L x 2.00" W x 1.33" H (85.7mm x 50.9mm x 33.8mm) | CB, CE, cULus, EAC, FCC, GS, TUV, UKCA | 62368-1 |