SGAS15B09-P1J | |
---|---|
DigiKey Part Number | 1866-SGAS15B09-P1J-ND |
Manufacturer | |
Manufacturer Product Number | SGAS15B09-P1J |
Description | AC/DC DESKTOP ADAPTER 9V 15W |
Customer Reference | |
Detailed Description | 9V 15 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 1.66A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.15" L x 1.54" W x 1.09" H (80.0mm x 39.0mm x 27.7mm) | |
Approval Agency | CB, CE, cULus, EAC, FCC, GS, TUV, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.67000 | ¥137.67 |
5 | ¥131.55000 | ¥657.75 |
10 | ¥126.09000 | ¥1,260.90 |