AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : ¥834.86000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 20A | 240 W | 154mW | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Rectangular, 6 Position | 47.2" (1.20m) | IEC 320-C14 | 8.03" L x 3.70" W x 1.71" H (204.0mm x 94.0mm x 43.4mm) | CE, cULus | 62368-1 | |||
259 In Stock | 1 : ¥1,060.13000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 24A | 288 W | 500mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Rectangular, 6 Position | 39.4" (1.00m) | IEC 320-C14 | 10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm) | cULus, IEC | - | |||
212 In Stock | 1 : ¥1,538.35000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 25A | 300 W | 150mW (Max) | - | Medical | Level VI | 0°C ~ 40°C | Rectangular, 8 Position | 47.2" (1.20m) | IEC 320-C14 | 10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm) | CE, cULus, EN, FCC, TUV | 62368-1 | |||
28 In Stock | 1 : ¥1,738.84000 Box | Box | Active | International | Desktop | Cord | 85 ~ 264 VAC | 12V | 24A | 288 W | 500mW (Max) | - | ITE (Commercial) | Level VI | -20°C ~ 40°C | Rectangular, 6 Position | 39.4" (1.00m) | IEC 320-C18 | 7.20" L x 3.35" W x 1.38" H (183.0mm x 85.0mm x 35.0mm) | CE, cUL, cULus, FCC, UL | 62368-1 | |||
20 In Stock | 1 : ¥1,274.98000 Box | Box | Active | North America | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 12.5A | 300 W | 210mW (Max) | - | Medical | Level VI | - | Rectangular, 8 Position | 39.4" (1.00m) | IEC 320-C14 | 10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm) | CB, CE, cULus, FCC, PSE, TUV, UKCA | 60601-1 | |||
0 In Stock Check Lead Time | 1 : ¥701.94000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 21A | 252 W | 500mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Rectangular, 6 Position | 39.4" (1.00m) | IEC 320-C14 | 8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - |