Selec Controls USA Inc. AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : ¥112.15000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 5 A | 60W | ITE (Commercial), Medical | 4 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
250 In Stock | 1 : ¥106.23000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 3.33 A | 40W | ITE (Commercial), Medical | 4 kV | 83% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
248 In Stock | 1 : ¥106.23000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 1.67 A | 40W | ITE (Commercial), Medical | 4 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
210 In Stock | 1 : ¥106.23000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 830 mA | 40W | ITE (Commercial), Medical | 4 kV | 86% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
250 In Stock | 1 : ¥112.15000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 2.5 A | 60W | ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
235 In Stock | 1 : ¥112.15000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 1.25 A | 60W | ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
200 In Stock | 1 : ¥112.15000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 4 A | 60W | ITE (Commercial), Medical | 4 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
206 In Stock | 1 : ¥251.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 10 A | 100W (150W Forced Air) | ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
189 In Stock | 1 : ¥251.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 6.25 A | 100W (150W Forced Air) | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
150 In Stock | 1 : ¥251.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 12.5 A | 100W (150W Forced Air) | ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
258 In Stock | 1 : ¥436.10000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 16.67 A | 130W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
250 In Stock | 1 : ¥436.10000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 4.17 A | 130W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
248 In Stock | 1 : ¥436.10000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 8.33 A | 130W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
250 In Stock | 1 : ¥500.31000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 14.58 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 2.00" W x 1.16" H (127.0mm x 50.8mm x 29.4mm) | cULus | 60601-1; 62368-1 | |||
250 In Stock | 1 : ¥500.31000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 29.17 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 2.00" W x 1.16" H (127.0mm x 50.8mm x 29.4mm) | cULus | 60601-1; 62368-1 | |||
250 In Stock | 1 : ¥500.31000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 7.29 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 2.00" W x 1.16" H (127.0mm x 50.8mm x 29.4mm) | cULus | 60601-1; 62368-1 | |||
204 In Stock | 1 : ¥154.02000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 10 A | 50W | ITE (Commercial), Medical | 4 kV | 78% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
250 In Stock | 1 : ¥581.50000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 13.33 A | 130W (200W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
127 In Stock | 1 : ¥666.96000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 23.33 A | 200W (350W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 2.00" W x 1.16" H (127.0mm x 50.8mm x 29.4mm) | cULus | 60601-1; 62368-1 | |||
48 In Stock | 1 : ¥106.23000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 5 A | 25W | ITE (Commercial), Medical | 4 kV | 78% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
90 In Stock | 1 : ¥251.30000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 3.13 A | 100W (150W Forced Air) | ITE (Commercial), Medical | 4 kV | 89% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
0 In Stock Check Lead Time | 50 : ¥130.85780 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 2.67 A | 40W | ITE (Commercial), Medical | 4 kV | 83% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 |