EXCELSYS / Advanced Energy AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73 In Stock | 1 : ¥4,113.36000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 42 A | - | - | - | - | - | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
73 In Stock | 1 : ¥4,293.24000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 42 A | - | - | - | - | - | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
35 In Stock | 1 : ¥4,270.00000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 41.6 A | - | - | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm) | CSA, EN, IEC, UL | 60601-1; 62368-1 | |||
179 In Stock | 1 : ¥4,293.24000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 48V | - | - | - | - | - | 21 A | - | - | - | - | - | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
36 In Stock | 1 : ¥4,443.89000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 48V | - | - | - | - | - | 21 A | - | - | - | - | - | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
89 In Stock | 1 : ¥4,519.17000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 42 A | - | - | - | - | - | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
85 In Stock | 1 : ¥5,799.65000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 41.6 A | - | - | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm) | CSA, EN, IEC, UL | 60601-1; 62368-1 | |||
28 In Stock | 1 : ¥3,428.00000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 42 A | - | - | - | - | - | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE | - | |||
44 In Stock | 1 : ¥4,270.00000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 20.8 A | - | - | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm) | CSA, EN, IEC, UL | 60601-1; 62368-1 | |||
85 In Stock | 1 : ¥4,630.82000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 20.8 A | - | - | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm) | CSA, EN, IEC, UL | 60601-1; 62368-1 | |||
64 In Stock | 1 : ¥3,690.72000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 21 A | - | - | - | - | - | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | - | |||
25 In Stock | 1 : ¥5,920.25000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 41.6 A | - | - | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm) | CSA, EN, IEC, UL | 60601-1; 62368-1 | |||
10 In Stock | 1 : ¥3,494.17000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 48V | - | - | - | - | - | 21 A | - | - | - | - | - | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
5 In Stock | 1 : ¥3,494.17000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 36V | - | - | - | - | - | 28 A | - | - | - | - | - | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
21 In Stock | 1 : ¥4,727.12000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 20.8 A | - | - | - | - | - | 1000W | ITE (Commercial), Medical | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC, PMBus™, Remote Sense, Universal Input | Chassis Mount | 10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm) | CSA, EN, IEC, UL | 60601-1; 62368-1 | |||
7 In Stock | 1 : ¥5,408.21000 Box | Box | Active | Enclosed | 4 | 85 ~ 264 VAC | 5V | 24V | 12V | 12V | - | - | 21 A | 8.3 A | 15 A | 15 A | - | - | 665W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
10 In Stock | 1 : ¥7,225.45000 Box | Box | Active | Enclosed | 8 | 85 ~ 264 VAC | 24V | 24V | 24V | 24V | 24V | 24V | 8.3 A | 8.3 A | 3 A | 3 A | 8.3 A | 3 A | 1000W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
10 In Stock | 1 : ¥7,225.45000 Box | Box | Active | Enclosed | 8 | 85 ~ 264 VAC | 5V | 48V | 24V | 24V | 12V | 5V | 21 A | 4.17 A | 3 A | 3 A | 15 A | 6 A | 810W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
10 In Stock | 1 : ¥7,374.87000 Box | Box | Active | Enclosed | 10 | 85 ~ 264 VAC | 48V | 5V | 24V | 5V | 24V | 24V | 4.17 A | 6 A | 3 A | 6 A | 3 A | 8.3 A | 800W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
10 In Stock | 1 : ¥7,374.87000 Box | Box | Active | Enclosed | 10 | 85 ~ 264 VAC | 5V | 24V | 24V | 48V | 5V | 24V | 6 A | 3 A | 8.3 A | 4.17 A | 6 A | 3 A | 820W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 85°C | Adjustable Output, PMBus™, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.22" L x 6.46" W x 1.60" H (259.5mm x 164.0mm x 40.6mm) | CSA, EN, IEC, UL | 60601-1; 60950-1; 62368-1 | |||
16 In Stock | 1 : ¥2,976.38000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 48V | - | - | - | - | - | 10.5 A | - | - | - | - | - | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | - | |||
3 In Stock | 1 : ¥3,097.89000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 21 A | - | - | - | - | - | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | - | |||
2 In Stock | 1 : ¥3,916.65000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 21 A | - | - | - | - | - | 504W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.33" L x 5.04" W x 1.54" H (237.0mm x 128.0mm x 39.1mm) | CE, cTUVus | - | |||
5 In Stock | 1 : ¥4,016.65000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 42 A | - | - | - | - | - | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE, cTUVus | - | |||
6 In Stock | 1 : ¥4,643.71000 Box | Box | Active | Enclosed, Conformal Coated | 1 | 85 ~ 264 VAC, 120 ~ 380 VDC | 24V | - | - | - | - | - | 42 A | - | - | - | - | - | 1008W | ITE (Commercial), Medical | 4 kV | 92% | -40°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 9.37" L x 5.04" W x 1.60" H (238.0mm x 128.0mm x 40.6mm) | CE | - |