AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥36.53000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | 660mA | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥51.97000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 2A | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 5-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥51.97000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 410mA | 9.84 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 5-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥51.97000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 830mA | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥51.97000 Tray | Tray | Active | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | 2.6A | 8.58 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 80°C (With Derating) | 74% | Through Hole | 5-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | - | 60335-1; 62368-1 |