AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59 In Stock | 1 : ¥135.71000 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 48V | - | - | - | 630mA | 30 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 4-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | cURus, UL | 60335-1; 62368-1 | |||
58 In Stock | 1 : ¥135.71000 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 6A | 30 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 86% | Through Hole | 4-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | cURus, UL | 60335-1; 62368-1 | |||
57 In Stock | 1 : ¥135.71000 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 1.3A | 31 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 4-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 60 : ¥120.17100 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 9V | - | - | - | 3.4A | 31 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 4-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 60 : ¥120.17100 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 3.3V | - | - | - | 6A | 20 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 4-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 60 : ¥120.17100 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 2.5A | 30 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 4-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 60 : ¥120.17100 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | 2A | 30 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 4-DIP Module | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | cURus, UL | 60335-1; 62368-1 |