AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
304 In Stock | 1 : ¥99.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 5V | - | - | - | 2A | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 79% | Through Hole | 4-DIP Module | 1.91" L x 0.92" W x 0.81" H (48.6mm x 23.3mm x 20.5mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
90 In Stock | 1 : ¥99.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | 700mA | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 82.49% | Through Hole | 4-DIP Module | 1.91" L x 0.92" W x 0.81" H (48.6mm x 23.3mm x 20.5mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
100 In Stock | 1 : ¥99.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 9V | - | - | - | 1.1A | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 82.14% | Through Hole | 4-DIP Module | 1.91" L x 0.92" W x 0.81" H (48.6mm x 23.3mm x 20.5mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥99.67000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 850mA | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 82.32% | Through Hole | 4-DIP Module | 1.91" L x 0.92" W x 0.81" H (48.6mm x 23.3mm x 20.5mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 100 : ¥85.44760 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 450mA | 10 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 82.49% | Through Hole | 4-DIP Module | 1.91" L x 0.92" W x 0.81" H (48.6mm x 23.3mm x 20.5mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 |