AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥558.60000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 6A | 30 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 87% | Through Hole | 5-DIP Module | 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) | CB, CE, cURus | |||
23 In Stock | 1 : ¥517.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 2.5A | 30 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 90.5% | Through Hole | 5-DIP Module | 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) | CB, CE, cURus | |||
20 In Stock | 1 : ¥416.24000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | 630mA | 30 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 91.5% | Through Hole | 5-DIP Module | 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) | CB, CE, cURus | |||
3 In Stock | 1 : ¥482.65000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | 1.25A | 30 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 89.5% | Through Hole | 5-DIP Module | 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) | CB, CE, cURus | |||
3 In Stock | 1 : ¥482.65000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | 840mA | 30 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 90% | Through Hole | 5-DIP Module | 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) | CB, CE, cURus | |||
8 In Stock | 1 : ¥517.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | 2A | 30 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 90.5% | Through Hole | 5-DIP Module | 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) | CB, CE, cURus | |||
10 In Stock | 1 : ¥517.46000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 9V | - | - | - | 3.34A | 30 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 88% | Through Hole | 5-DIP Module | 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) | CB, CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥558.60000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 3.3V | - | - | - | 6A | 20 W | Household Appliances, ITE (Commercial), Medical | Adjustable Output, Universal Input | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module | 2.89" L x 1.50" W x 1.01" H (73.3mm x 38.1mm x 25.6mm) | CB, CE, cURus |