AC DC Converters

Results: 13
Product Status
Not For New DesignsObsolete
Number of Outputs
12
Voltage - Input
90 ~ 264 VAC90 ~ 305 VAC
Voltage - Output 1
3.3V5V9V12V15V24V
Current - Output (Max)
120mA, 250mA167mA267mA333mA444mA800mA1.2A
Efficiency
68%72%76%77%
Package / Case
7-DIP Module7-DIP Module, 6 Leads
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
RAC04-SA
RAC04-05SA
AC/DC CONVERTER 5V 4W
Recom Power
494
In Stock
1 : ¥251.88000
Box
Box
Not For New Designs
Enclosed
1
90 ~ 264 VAC
5V
-
-
-
800mA
4 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
72%
Through Hole
7-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
CE, cULus, EN
60950-1
RAC04-SA
RAC04-24SA
AC/DC CONVERTER 24V 4W
Recom Power
324
In Stock
276
Factory
1 : ¥251.88000
Box
Box
Not For New Designs
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
167mA
4 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
77%
Through Hole
7-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
CE, cULus, EN
60950-1
RAC04-SA
RAC04-12SA
AC/DC CONVERTER 12V 4W
Recom Power
95
In Stock
60
Factory
1 : ¥251.88000
Box
Box
Not For New Designs
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
333mA
4 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
77%
Through Hole
7-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
CE, cULus, EN
60950-1
RAC04-SA
RAC04-05SA/277
AC/DC CONVERTER 5V 4W
Recom Power
44
In Stock
1 : ¥299.08000
Box
Box
Not For New Designs
Enclosed
1
90 ~ 305 VAC
5V
-
-
-
800mA
4 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
72%
Through Hole
7-DIP Module, 6 Leads
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
CE, cULus, EN
60950-1
RAC04-SA
RAC04-15SA
AC/DC CONVERTER 15V 4W
Recom Power
13
In Stock
1 : ¥183.82000
Box
Box
Obsolete
Enclosed
1
90 ~ 264 VAC
15V
-
-
-
267mA
4 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
77%
Through Hole
7-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
CE, cULus, EN
60950-1
RAC04-SA
RAC04-12SA/277
AC/DC CONVERTER 12V 4W
Recom Power
0
In Stock
12 : ¥290.01833
Box
Box
Not For New Designs
Enclosed
1
90 ~ 305 VAC
12V
-
-
-
333mA
4 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
77%
Through Hole
7-DIP Module, 6 Leads
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
CE, cULus, EN
60950-1
RAC04-SA
RAC04-24SA/277
AC/DC CONVERTER 24V 4W
Recom Power
0
In Stock
Obsolete
Box
Obsolete
Enclosed
1
90 ~ 305 VAC
24V
-
-
-
167mA
4 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
77%
Through Hole
7-DIP Module, 6 Leads
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
CE, cULus, EN
60950-1
RAC04-SA
RAC04-3.3SA
AC/DC CONVERTER 3.3V 4W
Recom Power
0
In Stock
Obsolete
Box
Obsolete
Enclosed
1
90 ~ 264 VAC
3.3V
-
-
-
1.2A
4 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
68%
Through Hole
7-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
CE, cULus, EN
60950-1
RAC04-SA
RAC04-0512DA
AC/DC CONVERTER 5V 12V 4W
Recom Power
0
In Stock
Obsolete
Box
Obsolete
Enclosed
2
90 ~ 264 VAC
5V
-
-
-
120mA, 250mA
4 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
77%
Through Hole
7-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
CE, cULus, EN
60950-1
RAC04-SA
RAC04-09SA
AC/DC CONVERTER 9V 4W
Recom Power
0
In Stock
Obsolete
Box
Obsolete
Enclosed
1
90 ~ 264 VAC
9V
-
-
-
444mA
4 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
76%
Through Hole
7-DIP Module
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
CE, cULus, EN
60950-1
RAC04-SA
RAC04-09SA/277
AC/DC CONVERTER 9V 4W
Recom Power
0
In Stock
Obsolete
Box
Obsolete
Enclosed
1
90 ~ 305 VAC
9V
-
-
-
444mA
4 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
76%
Through Hole
7-DIP Module, 6 Leads
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
CE, cULus, EN
60950-1
RAC04-SA
RAC04-15SA/277
AC/DC CONVERTER 15V 4W
Recom Power
0
In Stock
Obsolete
Box
Obsolete
Enclosed
1
90 ~ 305 VAC
15V
-
-
-
267mA
4 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
77%
Through Hole
7-DIP Module, 6 Leads
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
CE, cULus, EN
60950-1
RAC04-SA
RAC04-3.3SA/277
AC/DC CONVERTER 3.3V 4W
Recom Power
0
In Stock
Obsolete
Box
Obsolete
Enclosed
1
90 ~ 305 VAC
3.3V
-
-
-
1.2A
4 W
ITE (Commercial)
Universal Input
-40°C ~ 70°C (With Derating)
68%
Through Hole
7-DIP Module, 6 Leads
1.44" L x 1.07" W x 0.69" H (36.7mm x 27.0mm x 17.6mm)
CE, cULus, EN
60950-1
Showing
of 13

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.