AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥61.66000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 900mA | 11 W | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 8-DIP Module, 5 Leads | 2.17" L x 1.77" W x 0.83" H (55.0mm x 45.0mm x 21.0mm) | CB, CE, cURus, EN, IEC, UL | 62368-1 | |||
0 In Stock | 96 : ¥67.66167 Retail Package | Retail Package | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | 830mA | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 6-DIP Module, 4 Leads | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥66.20000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 410mA | 10 W | Household Appliances, ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module, 4 Leads | 1.57" L x 1.00" W x 0.83" H (40.0mm x 25.4mm x 21.0mm) | CB, CE, cURus | 60335-1; 62368-1 |