TMG 50112

DigiKey Part Number
TMG50112-ND
Manufacturer
Manufacturer Product Number
TMG 50112
Description
AC/DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 4.167A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMG 50112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.167A
Power (Watts)
50 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.92" L x 2.13" W x 0.86" H (74.1mm x 54.1mm x 21.8mm)
Approval Agency
CE, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥670.08000¥670.08
10¥606.76200¥6,067.62
25¥587.19160¥14,679.79
50¥567.61760¥28,380.88
100¥548.04470¥54,804.47
250¥484.48092¥121,120.23
Manufacturers Standard Package