AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,778 In Stock | 1 : ¥107.06000 Tube | Tube | Active | Enclosed | 1 | 80 ~ 305 VAC | 12V | - | - | - | 840mA | 10 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 80°C (With Derating) | 84% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | - | |||
183 In Stock | 1 : ¥90.72000 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | 900mA | 11 W | Household Appliances, ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 81% | Through Hole | 4-DIP Module | 2.12" L x 1.13" W x 0.75" H (53.8mm x 28.8mm x 19.0mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 |