PSK-S10C-12 | |
---|---|
DigiKey Part Number | 102-6089-ND |
Manufacturer | |
Manufacturer Product Number | PSK-S10C-12 |
Description | AC/DC CONVERTER 12V 11W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 900mA 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-S10C-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 11 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.12" L x 1.13" W x 0.75" H (53.8mm x 28.8mm x 19.0mm) | |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV, UL | |
Standard Number | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.72000 | ¥90.72 |
5 | ¥85.48000 | ¥427.40 |
10 | ¥83.31300 | ¥833.13 |
25 | ¥80.53160 | ¥2,013.29 |
40 | ¥79.14250 | ¥3,165.70 |
80 | ¥77.13425 | ¥6,170.74 |